22 AWG Hook-Up Wire 19/30 Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2622 RD005

DigiKey Part Number
216-2622RD005-ND
Manufacturer
Manufacturer Product Number
2622 RD005
Description
HOOK-UP STRND 22AWG RED 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/30 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.007" (0.18mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-150°C ~ 300°C
Jacket Color
Ratings
UL Style 11905
Features
Chemical Resistant, High Temperature, UV Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 999,91000 Kč3 999,91 Kč
23 805,15500 Kč7 610,31 Kč
33 694,94667 Kč11 084,84 Kč
53 559,91600 Kč17 799,58 Kč
73 473,15857 Kč24 312,11 Kč
103 383,11400 Kč33 831,14 Kč
253 160,29120 Kč79 007,28 Kč
502 999,53920 Kč149 976,96 Kč
1002 923,18410 Kč292 318,41 Kč
Manufacturers Standard Package
Unit Price without VAT:3 999,91000 Kč
Unit Price with VAT:4 839,89110 Kč