22 AWG Hook-Up Wire 19/30 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2622 GR005

DigiKey Part Number
216-2622GR005-ND
Manufacturer
Manufacturer Product Number
2622 GR005
Description
HOOK-UP STRND 22AWG GREEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/30 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.007" (0.18mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-150°C ~ 300°C
Jacket Color
Ratings
UL Style 11905
Features
Chemical Resistant, High Temperature, UV Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10039,20120 Kč3 920,12 Kč
20037,28510 Kč7 457,02 Kč
30036,20127 Kč10 860,38 Kč
50034,87348 Kč17 436,74 Kč
70034,02036 Kč23 814,25 Kč
1 00033,13463 Kč33 134,63 Kč
2 50030,94299 Kč77 357,48 Kč
5 00029,36188 Kč146 809,40 Kč
10 00029,23184 Kč292 318,40 Kč
Manufacturers Standard Package
Unit Price without VAT:39,20120 Kč
Unit Price with VAT:47,43345 Kč