
2622 BK001 | |
|---|---|
DigiKey Part Number | 216-2622BK001-ND |
Manufacturer | |
Manufacturer Product Number | 2622 BK001 |
Description | HOOK-UP STRND 22AWG BLACK 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/30 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 975,29000 Kč | 26 975,29 Kč |
| 2 | 25 630,58000 Kč | 51 261,16 Kč |
| 3 | 24 869,19000 Kč | 74 607,57 Kč |
| 5 | 23 935,62000 Kč | 119 678,10 Kč |
| 7 | 23 335,67714 Kč | 163 349,74 Kč |
| 10 | 22 712,42400 Kč | 227 124,24 Kč |
| Unit Price without VAT: | 26 975,29000 Kč |
|---|---|
| Unit Price with VAT: | 32 640,10090 Kč |



