4 Conductor Multi-Conductor Cable Slate 20 AWG Foil Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2414C SL324

DigiKey Part Number
216-2414CSL324-DS-ND
Manufacturer
Manufacturer Product Number
2414C SL324
Description
CABLE 4CON 20AWG SLATE SHLD FEET
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG Foil Enter Number of Feet in Order Quantity
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Slate
Ratings
UL Style 2094
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
3500.0' (1066.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
CABLE 4CON 20AWG SLATE SHLD 100'
In-Stock: 18
Unit Price: 4 451,16000 Kč
CABLE 4COND 20AWG SHLD 1000'
In-Stock: 9
Unit Price: 27 549,80000 Kč
CABLE 4CON 20AWG SLATE SHLD
In-Stock: 5000
Unit Price: 28,25658 Kč
CABLE 4COND 20AWG SHLD
In-Stock: 2000
Unit Price: 26,89424 Kč
CABLE 4CON 20AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 14 525,16000 Kč