4 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2414C SL001

DigiKey Part Number
2414CSL001-ND
Manufacturer
Manufacturer Product Number
2414C SL001
Description
CABLE 4COND 20AWG SHLD 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0220" (0.559mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
127 549,80000 Kč27 549,80 Kč
226 894,24000 Kč53 788,48 Kč
Manufacturers Standard Package
Unit Price without VAT:27 549,80000 Kč
Unit Price with VAT:33 335,25800 Kč
Alternate Length
CABLE 4CON 20AWG SLATE SHLD 100'
In-Stock: 18
Unit Price: 4 451,16000 Kč
CABLE 4CON 20AWG SLATE SHLD
In-Stock: 5000
Unit Price: 28,25658 Kč
CABLE 4COND 20AWG SHLD
In-Stock: 2000
Unit Price: 26,89424 Kč
CABLE 4CON 20AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 14 525,16000 Kč
CABLE 4CON 20AWG SLATE SHLD FEET
In-Stock: 0
Unit Price: