
2414C SL022 | |
|---|---|
DigiKey Part Number | 2414CSL022-ND |
Manufacturer | |
Manufacturer Product Number | 2414C SL022 |
Description | CABLE 4CON 20AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0220" (0.559mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 525,16000 Kč | 14 525,16 Kč |
| 2 | 13 806,71000 Kč | 27 613,42 Kč |
| 3 | 13 525,51333 Kč | 40 576,54 Kč |
| Unit Price without VAT: | 14 525,16000 Kč |
|---|---|
| Unit Price with VAT: | 17 575,44360 Kč |






