4 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2414C SL021

DigiKey Part Number
2414CSL021-ND
Manufacturer
Manufacturer Product Number
2414C SL021
Description
CABLE 4COND 20AWG SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0220" (0.559mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00026,89424 Kč26 894,24 Kč
Manufacturers Standard Package
Unit Price without VAT:26,89424 Kč
Unit Price with VAT:32,54203 Kč
Alternate Length
CABLE 4CON 20AWG SLATE SHLD 100'
In-Stock: 18
Unit Price: 4 451,16000 Kč
CABLE 4COND 20AWG SHLD 1000'
In-Stock: 9
Unit Price: 27 549,80000 Kč
CABLE 4CON 20AWG SLATE SHLD
In-Stock: 5000
Unit Price: 28,25658 Kč
CABLE 4CON 20AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 14 525,16000 Kč
CABLE 4CON 20AWG SLATE SHLD FEET
In-Stock: 0
Unit Price: