
2414C SL005 | |
|---|---|
DigiKey Part Number | 2414CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2414C SL005 |
Description | CABLE 4CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0220" (0.559mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 451,16000 Kč | 4 451,16 Kč |
| 2 | 4 234,03500 Kč | 8 468,07 Kč |
| 3 | 4 111,27000 Kč | 12 333,81 Kč |
| 5 | 3 960,76800 Kč | 19 803,84 Kč |
| 7 | 3 864,11143 Kč | 27 048,78 Kč |
| 10 | 3 763,74500 Kč | 37 637,45 Kč |
| 25 | 3 515,46000 Kč | 87 886,50 Kč |
| 50 | 3 336,32180 Kč | 166 816,09 Kč |
| 100 | 3 278,05030 Kč | 327 805,03 Kč |
| Unit Price without VAT: | 4 451,16000 Kč |
|---|---|
| Unit Price with VAT: | 5 385,90360 Kč |








