18 AWG Hook-Up Wire 19/30 White, Yellow Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 WY005

DigiKey Part Number
1857/19WY005-ND
Manufacturer
Manufacturer Product Number
1857/19 WY005
Description
HOOK-UP STRND 18AWG WHT/YEL 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 White, Yellow Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 623,34000 Kč4 623,34 Kč
24 397,82000 Kč8 795,64 Kč
34 270,22333 Kč12 810,67 Kč
54 113,80200 Kč20 569,01 Kč
74 013,37714 Kč28 093,64 Kč
103 909,09300 Kč39 090,93 Kč
253 651,06520 Kč91 276,63 Kč
503 464,91360 Kč173 245,68 Kč
1003 414,27480 Kč341 427,48 Kč
Manufacturers Standard Package
Unit Price without VAT:4 623,34000 Kč
Unit Price with VAT:5 594,24140 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 22
Unit Price: 4 623,34000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 37
Unit Price: 4 623,34000 Kč
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 2
Unit Price: 4 623,34000 Kč
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 6
Unit Price: 4 623,34000 Kč
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 1
Unit Price: 4 623,34000 Kč
Alternate Length
HOOKUP STRND 18AWG WHITE/YELLOW
In-Stock: 0
Unit Price: 13,08028 Kč