18 AWG Hook-Up Wire 19/30 White, Yellow Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 WY001

DigiKey Part Number
1857/19WY001-ND
Manufacturer
Manufacturer Product Number
1857/19 WY001
Description
HOOKUP STRND 18AWG WHITE/YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 White, Yellow Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00013,26822 Kč13 268,22 Kč
Manufacturers Standard Package
Unit Price without VAT:13,26822 Kč
Unit Price with VAT:16,05455 Kč
Alternate Color
HOOK-UP STRAND 18AWG BLUE
In-Stock: 10000
Unit Price: 13,08028 Kč
HOOK-UP STRAND 18AWG BLACK
In-Stock: 10
Unit Price: 14 028,34000 Kč
HOOK-UP STRAND 18AWG BROWN
In-Stock: 0
Unit Price: 13,60355 Kč
HOOK-UP STRAND 18AWG GREEN
In-Stock: 5000
Unit Price: 13,60355 Kč
HOOK-UP STRAND 18AWG ORANGE
In-Stock: 1000
Unit Price: 13,08028 Kč
Alternate Length
HOOK-UP STRND 18AWG WHT/YEL 100'
In-Stock: 1
Unit Price: 4 808,12000 Kč