24 AWG Hook-Up Wire 7/32 Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854 YL005

DigiKey Part Number
1854Y-100-ND
Manufacturer
Manufacturer Product Number
1854 YL005
Description
HOOK-UP STRND 24AWG YELLOW 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 687,82000 Kč1 687,82 Kč
21 606,34500 Kč3 212,69 Kč
31 560,22000 Kč4 680,66 Kč
51 503,83400 Kč7 519,17 Kč
71 467,61000 Kč10 273,27 Kč
101 429,98500 Kč14 299,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 687,82000 Kč
Unit Price with VAT:2 042,26220 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 108
Unit Price: 1 687,82000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 87
Unit Price: 1 687,82000 Kč
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 41
Unit Price: 1 687,82000 Kč
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 32
Unit Price: 1 687,82000 Kč
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 28
Unit Price: 1 687,82000 Kč
Alternate Length
HOOK-UP STRAND 24AWG YELLOW
In-Stock: 5
Unit Price: 6 948,45000 Kč