
1854 BL005 | |
|---|---|
DigiKey Part Number | 1854L-100-ND |
Manufacturer | |
Manufacturer Product Number | 1854 BL005 |
Description | HOOK-UP STRND 24AWG BLUE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Qualification MIL-W-16878E/1 and MIL-W-76B Type LW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 687,82000 Kč | 1 687,82 Kč |
| 2 | 1 606,34500 Kč | 3 212,69 Kč |
| 3 | 1 560,22000 Kč | 4 680,66 Kč |
| 5 | 1 503,83400 Kč | 7 519,17 Kč |
| 7 | 1 467,61000 Kč | 10 273,27 Kč |
| 10 | 1 429,98500 Kč | 14 299,85 Kč |
| Unit Price without VAT: | 1 687,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 042,26220 Kč |







