24 AWG Hook-Up Wire 7/32 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854 GR005

DigiKey Part Number
1854GR005-ND
Manufacturer
Manufacturer Product Number
1854 GR005
Description
HOOK-UP STRND 24AWG GREEN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.044" (1.12mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 687,82000 Kč1 687,82 Kč
21 606,34500 Kč3 212,69 Kč
31 560,22000 Kč4 680,66 Kč
51 503,83400 Kč7 519,17 Kč
71 467,61000 Kč10 273,27 Kč
101 429,98500 Kč14 299,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 687,82000 Kč
Unit Price with VAT:2 042,26220 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 107
Unit Price: 1 687,82000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 88
Unit Price: 1 687,82000 Kč
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 61
Unit Price: 1 687,82000 Kč
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 32
Unit Price: 1 687,82000 Kč
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 28
Unit Price: 1 687,82000 Kč
Alternate Length
HOOK-UP STRAND 24AWG GREEN
In-Stock: 0
Unit Price: 6,73994 Kč