
TFCLS2004 | |
|---|---|
DigiKey Part Number | 5073-TFCLS2004-ND |
Manufacturer | |
Manufacturer Product Number | TFCLS2004 |
Description | C5E FTP 4PR/26 STR LSZ BLK 1K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 26 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.215" (5.46mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand Solid | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 676,85000 Kč | 24 676,85 Kč |
| 2 | 23 448,04500 Kč | 46 896,09 Kč |
| 3 | 22 752,45333 Kč | 68 257,36 Kč |
| 5 | 21 899,48600 Kč | 109 497,43 Kč |
| 7 | 21 351,42571 Kč | 149 459,98 Kč |
| 10 | 20 782,18300 Kč | 207 821,83 Kč |
| Unit Price without VAT: | 24 676,85000 Kč |
|---|---|
| Unit Price with VAT: | 29 858,98850 Kč |











