



2045231201 | |
|---|---|
DigiKey Part Number | 900-2045231201-ND |
Manufacturer | |
Manufacturer Product Number | 2045231201 |
Description | CONN RCPT HSG 12POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2045231201 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 25 | 9,51640 Kč | 237,91 Kč |
| 50 | 9,06280 Kč | 453,14 Kč |
| 100 | 8,62810 Kč | 862,81 Kč |
| 250 | 8,08676 Kč | 2 021,69 Kč |
| 500 | 7,70038 Kč | 3 850,19 Kč |
| 1 000 | 7,33271 Kč | 7 332,71 Kč |
| 2 500 | 6,87340 Kč | 17 183,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











