24 AWG Hook-Up Wire 7/32 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1854 VI005

DigiKey Part Number
1854VI005-ND
Manufacturer
Manufacturer Product Number
1854 VI005
Description
HOOK-UP STRND 24AWG VIOLET 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.044" (1.12mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 676,37000 Kč1 676,37 Kč
21 595,44500 Kč3 190,89 Kč
31 549,63333 Kč4 648,90 Kč
51 493,63000 Kč7 468,15 Kč
71 457,65000 Kč10 203,55 Kč
101 420,28000 Kč14 202,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 676,37000 Kč
Unit Price with VAT:2 028,40770 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 102
Unit Price: 1 676,37000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 84
Unit Price: 1 676,37000 Kč
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 60
Unit Price: 1 676,37000 Kč
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 31
Unit Price: 1 676,37000 Kč
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 22
Unit Price: 1 676,37000 Kč
Alternate Length
HOOK-UP STRND 24AWG VIOLET 1000'
In-Stock: 0
Unit Price: 6 901,29000 Kč