
1559 BK005 | |
|---|---|
DigiKey Part Number | A1559B-100-ND |
Manufacturer | |
Manufacturer Product Number | 1559 BK005 |
Description | HOOK-UP STRND 14AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Black 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 571,97000 Kč | 3 571,97 Kč |
| 2 | 3 398,20500 Kč | 6 796,41 Kč |
| 3 | 3 299,94000 Kč | 9 899,82 Kč |
| 5 | 3 179,47600 Kč | 15 897,38 Kč |
| 7 | 3 102,10857 Kč | 21 714,76 Kč |
| 10 | 3 021,81200 Kč | 30 218,12 Kč |
| 25 | 2 823,12480 Kč | 70 578,12 Kč |
| 50 | 2 754,35040 Kč | 137 717,52 Kč |
| Unit Price without VAT: | 3 571,97000 Kč |
|---|---|
| Unit Price with VAT: | 4 322,08370 Kč |








