
1559 BL005 | |
|---|---|
DigiKey Part Number | A1559L-100-ND |
Manufacturer | |
Manufacturer Product Number | 1559 BL005 |
Description | HOOK-UP STRND 14AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Blue 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,00620 Kč | 3 500,62 Kč |
| 200 | 33,29795 Kč | 6 659,59 Kč |
| 300 | 32,33210 Kč | 9 699,63 Kč |
| 500 | 31,14768 Kč | 15 573,84 Kč |
| 700 | 30,38687 Kč | 21 270,81 Kč |
| 1 000 | 29,59735 Kč | 29 597,35 Kč |
| 2 500 | 27,64294 Kč | 69 107,35 Kč |
| 5 000 | 27,54350 Kč | 137 717,50 Kč |
| Unit Price without VAT: | 35,00620 Kč |
|---|---|
| Unit Price with VAT: | 42,35750 Kč |








