HOOK-UP STRANDED GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1559 GR005

DigiKey Part Number
A1559G-100-ND
Manufacturer
Manufacturer Product Number
1559 GR005
Description
HOOK-UP STRND 14AWG GRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Green 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.106" (2.69mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 571,97000 Kč3 571,97 Kč
23 398,20500 Kč6 796,41 Kč
33 299,94000 Kč9 899,82 Kč
53 179,47600 Kč15 897,38 Kč
73 102,10857 Kč21 714,76 Kč
103 021,81200 Kč30 218,12 Kč
252 823,12480 Kč70 578,12 Kč
502 754,35040 Kč137 717,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3 571,97000 Kč
Unit Price with VAT:4 322,08370 Kč
Alternate Color
HOOK-UP STRND 14AWG BLUE
In-Stock: 800
Unit Price: 35,00620 Kč
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 26
Unit Price: 3 571,97000 Kč
HOOK-UP STRND 14AWG BROWN
In-Stock: 0
Unit Price: 3 571,97000 Kč
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 1
Unit Price: 3 571,97000 Kč
HOOK-UP STRND 14AWG RED 100'
In-Stock: 18
Unit Price: 3 571,97000 Kč
Alternate Length
HOOK-UP STRND 14AWG GREEN 1000'
In-Stock: 1
Unit Price: 20 263,57000 Kč