
8520 010100 | |
|---|---|
DigiKey Part Number | BEL1662-100-ND |
Manufacturer | |
Manufacturer Product Number | 8520 010100 |
Description | HOOK-UP STRND 14AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Black 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.018" (0.46mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 77,54190 Kč | 7 754,19 Kč |
| 200 | 73,72235 Kč | 14 744,47 Kč |
| 300 | 71,56087 Kč | 21 468,26 Kč |
| 500 | 68,91096 Kč | 34 455,48 Kč |
| 700 | 67,20814 Kč | 47 045,70 Kč |
| 1 000 | 65,44045 Kč | 65 440,45 Kč |
| 2 500 | 61,06521 Kč | 152 663,02 Kč |
| Unit Price without VAT: | 77,54190 Kč |
|---|---|
| Unit Price with VAT: | 93,82570 Kč |


