
1557 BK005 | |
|---|---|
DigiKey Part Number | A1557B-100-ND |
Manufacturer | |
Manufacturer Product Number | 1557 BK005 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Black 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 546,56000 Kč | 3 546,56 Kč |
| 2 | 3 374,06500 Kč | 6 748,13 Kč |
| 3 | 3 276,45667 Kč | 9 829,37 Kč |
| 5 | 3 156,84000 Kč | 15 784,20 Kč |
| 7 | 3 080,04714 Kč | 21 560,33 Kč |
| 10 | 3 000,32000 Kč | 30 003,20 Kč |
| 25 | 2 803,05680 Kč | 70 076,42 Kč |
| 50 | 2 660,75320 Kč | 133 037,66 Kč |
| 100 | 2 569,36780 Kč | 256 936,78 Kč |
| Unit Price without VAT: | 3 546,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 291,33760 Kč |







