16 AWG Hook-Up Wire 26/30 Red 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1557 RD005

DigiKey Part Number
A1557R-100-ND
Manufacturer
Manufacturer Product Number
1557 RD005
Description
HOOK-UP STRND 16AWG RED 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Red 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 546,56000 Kč3 546,56 Kč
23 374,06500 Kč6 748,13 Kč
33 276,45667 Kč9 829,37 Kč
53 156,84000 Kč15 784,20 Kč
73 080,04714 Kč21 560,33 Kč
103 000,32000 Kč30 003,20 Kč
252 803,05680 Kč70 076,42 Kč
502 660,75320 Kč133 037,66 Kč
1002 569,36780 Kč256 936,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3 546,56000 Kč
Unit Price with VAT:4 291,33760 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 9
Unit Price: 3 546,56000 Kč
HOOK-UP STRND 16AWG BLU 100'
In-Stock: 7
Unit Price: 3 546,56000 Kč
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 1
Unit Price: 3 546,56000 Kč
HOOK-UP STRND 16AWG GRN 100'
In-Stock: 0
Unit Price: 3 546,56000 Kč
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 3
Unit Price: 3 546,56000 Kč
Alternate Length
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 1
Unit Price: 16 961,55000 Kč