16 AWG Hook-Up Wire 26/30 Red 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1557 RD001

DigiKey Part Number
1557RD001-ND
Manufacturer
Manufacturer Product Number
1557 RD001
Description
HOOK-UP STRND 16AWG RED 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Red 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 961,55000 Kč16 961,55 Kč
216 120,79500 Kč32 241,59 Kč
315 975,28000 Kč47 925,84 Kč
Manufacturers Standard Package
Unit Price without VAT:16 961,55000 Kč
Unit Price with VAT:20 523,47550 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 5
Unit Price: 16 961,55000 Kč
HOOK-UP STRND 16AWG BLU 1000'
In-Stock: 1
Unit Price: 16 961,55000 Kč
HOOK-UP STRND 16AWG BROWN 1000'
In-Stock: 1
Unit Price: 16 961,55000 Kč
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 1
Unit Price: 16 961,55000 Kč
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 1000
Unit Price: 16,44605 Kč
Alternate Length
HOOK-UP STRND 16AWG RED 100'
In-Stock: 7
Unit Price: 3 546,56000 Kč