
1557 BR001 | |
|---|---|
DigiKey Part Number | 1557BR001-ND |
Manufacturer | |
Manufacturer Product Number | 1557 BR001 |
Description | HOOK-UP STRND 16AWG BROWN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Brown 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 961,55000 Kč | 16 961,55 Kč |
| 2 | 16 120,79500 Kč | 32 241,59 Kč |
| 3 | 15 975,28000 Kč | 47 925,84 Kč |
| Unit Price without VAT: | 16 961,55000 Kč |
|---|---|
| Unit Price with VAT: | 20 523,47550 Kč |







