22 AWG Hook-Up Wire 7/30 White, Blue Stripe 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551 WU005

DigiKey Part Number
1551WU005-ND
Manufacturer
Manufacturer Product Number
1551 WU005
Description
HOOK-UP STRND 22AWG WHT/BLU 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Blue Stripe 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 721,84000 Kč1 721,84 Kč
21 638,68500 Kč3 277,37 Kč
31 591,65000 Kč4 774,95 Kč
51 534,07200 Kč7 670,36 Kč
71 497,09714 Kč10 479,68 Kč
101 458,71000 Kč14 587,10 Kč
251 363,76120 Kč34 094,03 Kč
501 295,29940 Kč64 764,97 Kč
1001 229,57360 Kč122 957,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 721,84000 Kč
Unit Price with VAT:2 083,42640 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 22
Unit Price: 1 790,71000 Kč
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 13
Unit Price: 1 722,05000 Kč
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 11
Unit Price: 1 721,84000 Kč
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 9
Unit Price: 1 790,92000 Kč
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 12
Unit Price: 1 790,71000 Kč
Alternate Length
HOOKUP STRND 22AWG WHT/BLU 1000'
In-Stock: 0
Unit Price: 7 529,25000 Kč