
1551 GR005 | |
|---|---|
DigiKey Part Number | 1551GR005-ND |
Manufacturer | |
Manufacturer Product Number | 1551 GR005 |
Description | HOOK-UP STRND 22AWG GRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Qualification MIL-W-76B Type MW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 790,92000 Kč | 1 790,92 Kč |
| 2 | 1 704,41000 Kč | 3 408,82 Kč |
| 3 | 1 655,48333 Kč | 4 966,45 Kč |
| 5 | 1 595,55400 Kč | 7 977,77 Kč |
| 7 | 1 557,09143 Kč | 10 899,64 Kč |
| 10 | 1 517,16800 Kč | 15 171,68 Kč |
| Unit Price without VAT: | 1 790,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 167,01320 Kč |









