22 AWG Hook-Up Wire 7/30 Green 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551 GR001

DigiKey Part Number
A1551G-1000-ND
Manufacturer
Manufacturer Product Number
1551 GR001
Description
HOOK-UP STRND 22AWG GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Green 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0007,30268 Kč7 302,68 Kč
2 0006,94257 Kč13 885,14 Kč
3 0006,73875 Kč20 216,25 Kč
5 0006,48889 Kč32 444,45 Kč
7 0006,32838 Kč44 298,66 Kč
10 0006,16170 Kč61 617,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30268 Kč
Unit Price with VAT:8,83624 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 18
Unit Price: 7 529,25000 Kč
HOOK-UP STRND 22AWG BLU 1000'
In-Stock: 4
Unit Price: 7 529,25000 Kč
HOOK-UP STRND 22AWG BROWN
In-Stock: 0
Unit Price: 7,59477 Kč
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 90
Unit Price: 7 529,25000 Kč
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 18
Unit Price: 7 529,25000 Kč
Alternate Length
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 9
Unit Price: 1 790,92000 Kč