
1551 BR001 | |
|---|---|
DigiKey Part Number | A1551N-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1551 BR001 |
Description | HOOK-UP STRND 22AWG BROWN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Brown 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Qualification MIL-W-76B Type MW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 7,59477 Kč | 7 594,77 Kč |
| 2 000 | 7,22027 Kč | 14 440,54 Kč |
| 3 000 | 7,00829 Kč | 21 024,87 Kč |
| 5 000 | 6,74846 Kč | 33 742,30 Kč |
| 7 000 | 6,58152 Kč | 46 070,64 Kč |
| 10 000 | 6,40817 Kč | 64 081,70 Kč |
| Unit Price without VAT: | 7,59477 Kč |
|---|---|
| Unit Price with VAT: | 9,18967 Kč |







