14 AWG Hook-Up Wire 41/30 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1579 BK005

DigiKey Part Number
1579BK005-ND
Manufacturer
Manufacturer Product Number
1579 BK005
Description
HOOK-UP STRND 14AWG BLACK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.164" (4.17mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 220,22000 Kč9 220,22 Kč
28 766,77000 Kč17 533,54 Kč
38 510,14000 Kč25 530,42 Kč
58 195,60400 Kč40 978,02 Kč
77 993,51857 Kč55 954,63 Kč
107 783,66500 Kč77 836,65 Kč
257 264,24960 Kč181 606,24 Kč
507 159,26820 Kč357 963,41 Kč
Manufacturers Standard Package
Unit Price without VAT:9 220,22000 Kč
Unit Price with VAT:11 156,46620 Kč