22 AWG Hook-Up Wire 7/30 White, Blue Stripe 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551 WU001

DigiKey Part Number
1551WU001-ND
Manufacturer
Manufacturer Product Number
1551 WU001
Description
HOOKUP STRND 22AWG WHT/BLU 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Blue Stripe 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 529,25000 Kč7 529,25 Kč
27 159,79500 Kč14 319,59 Kč
36 950,82667 Kč20 852,48 Kč
56 694,58200 Kč33 472,91 Kč
76 530,01857 Kč45 710,13 Kč
106 359,11800 Kč63 591,18 Kč
255 936,21000 Kč148 405,25 Kč
505 760,54100 Kč288 027,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7 529,25000 Kč
Unit Price with VAT:9 110,39250 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 18
Unit Price: 7 529,25000 Kč
HOOK-UP STRND 22AWG BLU 1000'
In-Stock: 4
Unit Price: 7 529,25000 Kč
HOOK-UP STRND 22AWG BROWN
In-Stock: 0
Unit Price: 7,59477 Kč
HOOK-UP STRND 22AWG GREEN
In-Stock: 0
Unit Price: 7,30268 Kč
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 90
Unit Price: 7 529,25000 Kč
Alternate Length
HOOK-UP STRND 22AWG WHT/BLU 100'
In-Stock: 3
Unit Price: 1 721,84000 Kč