Direct
Similar
Similar
Similar

AOZ8808DI-03 | |
|---|---|
DigiKey Part Number | AOZ8808DI-03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8808DI-03 |
Description | TVS DIODE 3.3VWM 8VC 10DFN |
Customer Reference | |
Detailed Description | 8V Clamp 12A (100ns) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (100ns) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications Ethernet, HDMI |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 10-UFDFN |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 3.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ8809DI-03 | Alpha & Omega Semiconductor Inc. | 91 280 | 785-1753-1-ND | 14,49000 Kč | Direct |
| IP4283CZ10-TBA,115 | Nexperia USA Inc. | 0 | 1727-1218-1-ND | 20,37000 Kč | Similar |
| IP4292CZ10-TBR,115 | Nexperia USA Inc. | 8 240 | 1727-1219-1-ND | 13,44000 Kč | Similar |
| IP4294CZ10-TBR,115 | Nexperia USA Inc. | 857 | 1727-1275-1-ND | 10,29000 Kč | Similar |
| PUSB3F96X | Nexperia USA Inc. | 933 | 1727-2030-1-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,71097 Kč | 14 132,91 Kč |
| 6 000 | 4,65652 Kč | 27 939,12 Kč |
| Unit Price without VAT: | 4,71097 Kč |
|---|---|
| Unit Price with VAT: | 5,70027 Kč |




