
PUSB3F96X | |
|---|---|
DigiKey Part Number | 1727-2030-2-ND - Tape & Reel (TR) 1727-2030-1-ND - Cut Tape (CT) 1727-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3F96X |
Description | TVS DIODE 5.5VWM 4.6V DFN2510A10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.6V (Typ) Clamp 5.2A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3F96X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 4.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,15180 Kč | 315,18 Kč |
| 500 | 2,33960 Kč | 1 169,80 Kč |
| 1 000 | 2,07649 Kč | 2 076,49 Kč |
| 2 000 | 1,85455 Kč | 3 709,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,61399 Kč | 8 069,95 Kč |
| 10 000 | 1,46509 Kč | 14 650,90 Kč |
| 15 000 | 1,38917 Kč | 20 837,55 Kč |
| 25 000 | 1,30385 Kč | 32 596,25 Kč |
| 35 000 | 1,25332 Kč | 43 866,20 Kč |
| 50 000 | 1,20418 Kč | 60 209,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











