
IP4292CZ10-TBR,115 | |
|---|---|
DigiKey Part Number | 1727-1219-2-ND - Tape & Reel (TR) 1727-1219-1-ND - Cut Tape (CT) 1727-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4292CZ10-TBR,115 |
Description | TVS DIODE 5.5VWM 4VC DFN2510A-10 |
Customer Reference | |
Detailed Description | 4V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
EDA/CAD Models | IP4292CZ10-TBR,115 Models |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 10-XFDFN |
Voltage - Reverse Standoff (Typ) 5.5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 4V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ8804ADI | Alpha & Omega Semiconductor Inc. | 0 | AOZ8804ADI-ND | 3,39048 Kč | Similar |
| PE13SD03M4Q_R1_00201 | Panjit International Inc. | 6 000 | 3757-PE13SD03M4Q_R1_00201CT-ND | 1,37194 Kč | Similar |
| PJE5UFN10A_R1_00001 | Panjit International Inc. | 7 175 | 3757-PJE5UFN10A_R1_00001CT-ND | 6,72000 Kč | Similar |
| TESD5V0V4UA RDG | Taiwan Semiconductor Corporation | 2 177 | TESD5V0V4UARDGCT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 5,28520 Kč | 528,52 Kč |
| 500 | 3,99088 Kč | 1 995,44 Kč |
| 1 000 | 3,57260 Kč | 3 572,60 Kč |
| 2 000 | 3,22036 Kč | 6 440,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,83864 Kč | 14 193,20 Kč |
| 10 000 | 2,60256 Kč | 26 025,60 Kč |
| 15 000 | 2,48229 Kč | 37 234,35 Kč |
| 25 000 | 2,34711 Kč | 58 677,75 Kč |
| 35 000 | 2,26708 Kč | 79 347,80 Kč |
| 50 000 | 2,18931 Kč | 109 465,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |











