Direct
Similar
Similar
Similar
Similar

IP4283CZ10-TBA,115 | |
|---|---|
DigiKey Part Number | 1727-1218-2-ND - Tape & Reel (TR) 1727-1218-1-ND - Cut Tape (CT) 1727-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4283CZ10-TBA,115 |
Description | TVS DIODE 5.5VWM 9.5V DFN251010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.5V (Typ) Clamp 3.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10 |
Datasheet | Datasheet |
EDA/CAD Models | IP4283CZ10-TBA,115 Models |
Category | Current - Peak Pulse (10/1000µs) 3.8A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 10-XFDFN |
Voltage - Reverse Standoff (Typ) 5.5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.5V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IP4283CZ10-TBR,115 | Nexperia USA Inc. | 35 523 | 1727-1272-1-ND | 13,65000 Kč | Direct |
| AOZ8808DI-03 | Alpha & Omega Semiconductor Inc. | 0 | AOZ8808DI-03-ND | 4,71097 Kč | Similar |
| AOZ8808DI-05 | Alpha & Omega Semiconductor Inc. | 0 | AOZ8808DI-05-ND | 4,70369 Kč | Similar |
| SP3420-04UTG | Littelfuse Inc. | 28 126 | 18-SP3420-04UTGCT-ND | 32,34000 Kč | Similar |
| TESD5V0V4UA RDG | Taiwan Semiconductor Corporation | 11 177 | TESD5V0V4UARDGCT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 100 | 8,25850 Kč | 825,85 Kč |
| 500 | 6,33804 Kč | 3 169,02 Kč |
| 1 000 | 5,71881 Kč | 5 718,81 Kč |
| 2 000 | 5,19753 Kč | 10 395,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,63312 Kč | 23 165,60 Kč |
| 10 000 | 4,28429 Kč | 42 842,90 Kč |
| 15 000 | 4,10658 Kč | 61 598,70 Kč |
| 25 000 | 3,90693 Kč | 97 673,25 Kč |
| 35 000 | 3,78874 Kč | 132 605,90 Kč |
| 50 000 | 3,67391 Kč | 183 695,50 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |






