
AOZ8809DI-03 | |
|---|---|
DigiKey Part Number | 785-1753-2-ND - Tape & Reel (TR) 785-1753-1-ND - Cut Tape (CT) 785-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ8809DI-03 |
Description | TVS DIODE 3.3VWM 8VC 10DFN |
Customer Reference | |
Detailed Description | 8V Clamp 12A (100ns) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (100ns) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Not For New Designs | Capacitance @ Frequency 0.45pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 3.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1004U-ULC-04UTG | Littelfuse Inc. | 51 222 | F9749CT-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 100 | 5,74510 Kč | 574,51 Kč |
| 500 | 4,35036 Kč | 2 175,18 Kč |
| 1 000 | 3,89996 Kč | 3 899,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,32734 Kč | 9 982,02 Kč |
| 6 000 | 3,03876 Kč | 18 232,56 Kč |
| 9 000 | 2,89170 Kč | 26 025,30 Kč |
| 15 000 | 2,72644 Kč | 40 896,60 Kč |
| 21 000 | 2,62856 Kč | 55 199,76 Kč |
| 30 000 | 2,53343 Kč | 76 002,90 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |








