AOZ8809DI-05 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 10 693
Unit Price: 21,48000 Kč
Datasheet
9V Clamp 12A (100ns) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8809DI-05

DigiKey Part Number
785-1754-2-ND - Tape & Reel (TR)
785-1754-1-ND - Cut Tape (CT)
785-1754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ8809DI-05
Description
TVS DIODE 5VWM 9VC 10DFN
Customer Reference
Detailed Description
9V Clamp 12A (100ns) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12A (100ns)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI
Part Status
Not For New Designs
Capacitance @ Frequency
0.45pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
10-UFDFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP1004U-ULC-04UTGLittelfuse Inc.10 693F9749CT-ND21,48000 KčSimilar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
108,30000 Kč83,00 Kč
1005,30150 Kč530,15 Kč
5004,00384 Kč2 001,92 Kč
1 0003,58485 Kč3 584,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,05192 Kč9 155,76 Kč
6 0002,78327 Kč16 699,62 Kč
9 0002,64640 Kč23 817,60 Kč
15 0002,49254 Kč37 388,10 Kč
21 0002,40141 Kč50 429,61 Kč
30 0002,31285 Kč69 385,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč