QFN 4x4 22L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2264QI-15

DigiKey Part Number
785-1897-2-ND - Tape & Reel (TR)
785-1897-1-ND - Cut Tape (CT)
785-1897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2264QI-15
Description
IC REG BUCK ADJ 15A 23QFNB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 23-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20.4V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
23-QFNB (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,42000 Kč32,42 Kč
1023,68100 Kč236,81 Kč
2521,48800 Kč537,20 Kč
10019,09020 Kč1 909,02 Kč
25017,94556 Kč4 486,39 Kč
50017,25594 Kč8 627,97 Kč
1 00016,68781 Kč16 687,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,98607 Kč47 958,21 Kč
6 00015,64271 Kč93 856,26 Kč
9 00015,47079 Kč139 237,11 Kč
Manufacturers Standard Package
Unit Price without VAT:32,42000 Kč
Unit Price with VAT:39,22820 Kč