Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 23-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2264QI-19

DigiKey Part Number
785-1899-2-ND - Tape & Reel (TR)
785-1899-1-ND - Cut Tape (CT)
785-1899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2264QI-19
Description
IC REG BUCK ADJ 15A 23QFNB
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 23-PowerTFQFN
Datasheet
 Datasheet
EDA/CAD Models
AOZ2264QI-19 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20.4V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
23-QFNB (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 048
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1026,56200 Kč265,62 Kč
2524,13920 Kč603,48 Kč
10021,47890 Kč2 147,89 Kč
25020,20848 Kč5 052,12 Kč
50019,44288 Kč9 721,44 Kč
1 00019,34042 Kč19 340,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,03448 Kč54 103,44 Kč
6 00017,65375 Kč105 922,50 Kč
9 00017,46301 Kč157 167,09 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč