
AOZ2253EQI-30 | |
|---|---|
DigiKey Part Number | 785-1876-2-ND - Tape & Reel (TR) 785-1876-1-ND - Cut Tape (CT) 785-1876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2253EQI-30 |
Description | IC REG BUCK ADJ 8A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 18,81900 Kč | 188,19 Kč |
| 25 | 17,03360 Kč | 425,84 Kč |
| 100 | 15,07180 Kč | 1 507,18 Kč |
| 250 | 14,13296 Kč | 3 533,24 Kč |
| 500 | 13,56798 Kč | 6 783,99 Kč |
| 1 000 | 13,10278 Kč | 13 102,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,52805 Kč | 37 584,15 Kč |
| 6 000 | 12,24682 Kč | 73 480,92 Kč |
| 9 000 | 12,10595 Kč | 108 953,55 Kč |
| 15 000 | 11,94992 Kč | 179 248,80 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |











