
TPS2530DBVT | |
|---|---|
DigiKey Part Number | 296-34880-2-ND - Tape & Reel (TR) 296-34880-1-ND - Cut Tape (CT) 296-34880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2530DBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2530DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 97mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 27,74400 Kč | 277,44 Kč |
| 25 | 25,23480 Kč | 630,87 Kč |
| 100 | 22,48140 Kč | 2 248,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,16620 Kč | 5 291,55 Kč |
| 500 | 20,37472 Kč | 10 187,36 Kč |
| 750 | 19,97785 Kč | 14 983,39 Kč |
| 1 250 | 19,53844 Kč | 24 423,05 Kč |
| 1 750 | 19,28156 Kč | 33 742,73 Kč |
| 2 500 | 19,03442 Kč | 47 586,05 Kč |
| 6 250 | 18,50244 Kč | 115 640,25 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |










