AOZ13937DI-01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 3 009
Unit Price: 1,66000 Kč
Datasheet
AOZ1376DI-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ13937DI-01

DigiKey Part Number
785-AOZ13937DI-01TR-ND - Tape & Reel (TR)
785-AOZ13937DI-01CT-ND - Cut Tape (CT)
785-AOZ13937DI-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ13937DI-01
Description
32V IDEAL DIODE SINK SWITCH AUTO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7A 12-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.4V ~ 32V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
7A
Rds On (Typ)
20mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
12-DFN (3x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,20000 Kč40,20 Kč
1029,66200 Kč296,62 Kč
2527,00400 Kč675,10 Kč
10024,09200 Kč2 409,20 Kč
25022,70136 Kč5 675,34 Kč
50021,86316 Kč10 931,58 Kč
1 00021,17328 Kč21 173,28 Kč
2 50020,44481 Kč51 112,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00020,00592 Kč100 029,60 Kč
10 00019,64469 Kč196 446,90 Kč
Manufacturers Standard Package
Unit Price without VAT:40,20000 Kč
Unit Price with VAT:48,64200 Kč