Power Switch/Driver 1:1 N-Channel 7A 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ13937DI-02

DigiKey Part Number
785-AOZ13937DI-02TR-ND - Tape & Reel (TR)
785-AOZ13937DI-02CT-ND - Cut Tape (CT)
785-AOZ13937DI-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ13937DI-02
Description
32V IDEAL DIODE SINK SWITCH LATC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7A 12-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3.4V ~ 32V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
7A
Rds On (Typ)
20mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
12-DFN (3x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1033,63900 Kč336,39 Kč
2530,65720 Kč766,43 Kč
10027,39190 Kč2 739,19 Kč
25025,83424 Kč6 458,56 Kč
50024,99476 Kč12 497,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00022,81370 Kč114 068,50 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč