20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
LSHM-110-06.0-L-DV-A-S-K-TR
LSHM-110-06.0-L-DV-A-S-K-TR

LSHM-110-06.0-L-DV-A-S-K-TR

DigiKey Part Number
SAM14958TR-ND - Tape & Reel (TR)
SAM14958CT-ND - Cut Tape (CT)
SAM14958DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-110-06.0-L-DV-A-S-K-TR
Description
CONN SELF-MATE 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-110-06.0-L-DV-A-S-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8.5mm, 9mm, 10mm, 12mm
Height Above Board
0.293" (7.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
1076,58000 Kč765,80 Kč
2571,77960 Kč1 794,49 Kč
5068,34840 Kč3 417,42 Kč
10065,08540 Kč6 508,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
37562,99456 Kč23 622,96 Kč
75060,26453 Kč45 198,40 Kč
1 12558,79477 Kč66 144,12 Kč
2 62549,55552 Kč130 083,24 Kč
Manufacturers Standard Package
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč