


AOTL66515 | |
|---|---|
DigiKey Part Number | 785-AOTL66515TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOTL66515 |
Description | N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 30A (Ta), 200A (Tc) 10W (Ta), 428W (Tc) Surface Mount TOLLA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 270 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16700 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 10W (Ta), 428W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLLA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,90043 Kč | 127 800,86 Kč |
| Unit Price without VAT: | 63,90043 Kč |
|---|---|
| Unit Price with VAT: | 77,31952 Kč |







