


AOTL66912 | |
|---|---|
DigiKey Part Number | 785-AOTL66912TR-ND - Tape & Reel (TR) 785-AOTL66912CT-ND - Cut Tape (CT) 785-AOTL66912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTL66912 |
Description | MOSFET N-CH 100V 49A/380A TOLLA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 49A (Ta), 380A (Tc) 8.3W (Ta), 500W (Tc) Surface Mount TOLLA |
Datasheet | Datasheet |
EDA/CAD Models | AOTL66912 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 220 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12500 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 8.3W (Ta), 500W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TOLLA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.7mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,45000 Kč | 191,45 Kč |
| 10 | 130,68100 Kč | 1 306,81 Kč |
| 100 | 96,30440 Kč | 9 630,44 Kč |
| 500 | 96,01372 Kč | 48 006,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 78,44275 Kč | 156 885,50 Kč |
| Unit Price without VAT: | 191,45000 Kč |
|---|---|
| Unit Price with VAT: | 231,65450 Kč |










