
FAD7191M1X | |
|---|---|
DigiKey Part Number | FAD7191M1XOSTR-ND - Tape & Reel (TR) FAD7191M1XOSCT-ND - Cut Tape (CT) FAD7191M1XOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAD7191M1X |
Description | IC GATE DRVR HI/LOW SIDE 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FAD7191M1X Models |
Category | Current - Peak Output (Source, Sink) 4.5A, 4.5A |
Manufacturer onsemi | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Active | Rise / Fall Time (Typ) 25ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration High-Side, Low-Side | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type IGBT, MOSFET (N-Channel) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 10V ~ 22V | Supplier Device Package 14-SOP |
Logic Voltage - VIL, VIH 1.2V, 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 37,99900 Kč | 379,99 Kč |
| 25 | 34,69520 Kč | 867,38 Kč |
| 100 | 31,06640 Kč | 3 106,64 Kč |
| 250 | 29,33620 Kč | 7 334,05 Kč |
| 500 | 28,54576 Kč | 14 272,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,75571 Kč | 64 389,28 Kč |
| 5 000 | 25,22544 Kč | 126 127,20 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |


