
LTC4284IUHG#PBF | |
|---|---|
DigiKey Part Number | LTC4284IUHG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4284IUHG#PBF |
Description | IC HOT SWAP CTRLR TELECOM 44QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel Telecom 44-QFN (5x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4284IUHG#PBF Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 10.8V ~ 12V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 2.5 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 44-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 44-QFN (5x8) |
Applications Telecom | Base Product Number |
Features I2C, OVP, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,89000 Kč | 445,89 Kč |
| 10 | 356,23300 Kč | 3 562,33 Kč |
| 45 | 322,23600 Kč | 14 500,62 Kč |
| 135 | 305,06652 Kč | 41 183,98 Kč |
| 270 | 296,66563 Kč | 80 099,72 Kč |
| 540 | 289,74817 Kč | 156 464,01 Kč |
| Unit Price without VAT: | 445,89000 Kč |
|---|---|
| Unit Price with VAT: | 539,52690 Kč |




