AOTF8N80 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 242
Unit Price: 74,54000 Kč
Datasheet

Similar


onsemi
In Stock: 97
Unit Price: 71,60000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 134
Unit Price: 47,03552 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 81,05927 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 959
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 952
Unit Price: 67,40000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 20,34916 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 162
Unit Price: 86,93000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 42
Unit Price: 95,12000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 52
Unit Price: 47,46000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 16
Unit Price: 52,08000 Kč
Datasheet
N-Channel 800 V 7.4A (Tc) 50W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF8N80

DigiKey Part Number
785-1441-5-ND
Manufacturer
Manufacturer Product Number
AOTF8N80
Description
MOSFET N-CH 800V 7.4A TO220-3F
Customer Reference
Detailed Description
N-Channel 800 V 7.4A (Tc) 50W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.63Ohm @ 4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00022,42544 Kč22 425,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,42544 Kč
Unit Price with VAT:27,13478 Kč