IPA80R1K4CEXKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3
Unit Price: 43,89000 Kč
Datasheet

Similar


onsemi
In Stock: 420
Unit Price: 59,21000 Kč
Datasheet
N-Channel 800 V 2.8A (Tc) 31W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA80R1K4CEXKSA1

DigiKey Part Number
IPA80R1K4CEXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA80R1K4CEXKSA1
Description
MOSFET N-CH 800V 2.8A TO220
Customer Reference
Detailed Description
N-Channel 800 V 2.8A (Tc) 31W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2.3A, 10V
Vgs(th) (Max) @ Id
3.9V @ 240µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 134 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

134In Stock
Ships from Rochester Electronics, LLC