N-Channel 800 V 3.9A (Tc) 31W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA80R1K4CEXKSA2

DigiKey Part Number
IPA80R1K4CEXKSA2-ND
Manufacturer
Manufacturer Product Number
IPA80R1K4CEXKSA2
Description
MOSFET N-CH 800V 3.9A TO220
Customer Reference
Detailed Description
N-Channel 800 V 3.9A (Tc) 31W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA80R1K4CEXKSA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2.3A, 10V
Vgs(th) (Max) @ Id
3.9V @ 240µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
5021,05680 Kč1 052,84 Kč
10018,83940 Kč1 883,94 Kč
50014,94428 Kč7 472,14 Kč
1 00013,69154 Kč13 691,54 Kč
2 00012,63807 Kč25 276,14 Kč
5 00011,49850 Kč57 492,50 Kč
10 00010,79478 Kč107 947,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč